Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

ADZS-21489-EZLITE

Evaluation Kit, ADSP-2148x SHARC® Processor Family, Low Cost Hardware Solution

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADZS-21489-EZLITE
Varenummer:
1798092
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Analog Devices

:
32bit

:
SHARC

:
SHARC

:
SHARC

:
ADSP-21489

:
Board

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The ADSP-21489 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21483/21486/21487/21489 SHARCs Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21489 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21489 SHARC Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
  • Analogue Devices ADSP-21489 SHARC processor
  • Numonyx M29W320EB-4MB (4M x 8bits) of parallel flash memory
  • Micron MT48LC16M16A2P-6A-16Mbx x 16bits(256 Mb or 32 MB) of SDRAM memory
  • Numonyx M25P16-16Mb of SPI flash memory
  • Analog Devices AD1939 audio codec
  • Temperature monitor: ON Semiconductor ADM1032, Local and remote temperature sensing
  • 4 x 2 RCA Phono jack for eight channels of stereo output
  • 3.5 mm headphone jack with volume control connected to one of the stereo outputs
  • Supports all eight DACs and four ADCs in TDM and I2S modes at 48KHz, 96KHz and 192KHz sample rates
  • WDT system reset implementation, SHARC jumpers, JTAG ICE 14 pin header, USB cable

Applikationer

Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Test & Measurement, Aerospace, Defence, Military, Imaging, Video & Vision

Indhold

ADSP-21489 EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21489 EZ-Board debug software, USB driver files, Example programs, Universal 5.0V DC power supply, 3.5 mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable, 3.5 mm stereo female to RCA male Y-cable

Fodnoter

This board should not be used in or near any medical equipment or RF devices.

Lagerføres ikke længere

kr 4.051,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4.051,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder