Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

ADZS-21262-EZLITE

Evaluation Kit, ADSP-2126x SHARC® Processor Family, Audio Applications, Low Cost

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADZS-21262-EZLITE
Varenummer:
1608852
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Analog Devices

:
32bit

:
SHARC

:
SHARC

:
SHARC

:
ADSP-21262

:
Board, VisualDSP++ Installation Quick Reference Card, CD, Power Supply, USB Cable

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

Produktoversigt

The ADSP-21262 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21262 SHARC Processor architecture for audio applications via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI's ADSP-21262 hardware and software development and quickly prototype applications. The EZ-KIT Lite includes an ADSP-21262 Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment with the C/C++ compiler, assembler and linker. VisualDSP++ development and debugging software, along with the USB-based debugger interface, enables users to perform standard debugging functions (such as read and write memory, read and write registers, load and execute executables, set and clear breakpoints and single-step assembly, C and C++ source code).
  • ADSP-21262 SHARC processor
  • 1MB of flash memory
  • AD1835 stereo, 96KHz, 24bit sigma delta codec
  • 4X2 RCA jack for 4 channels of stereo audio output
  • 512KB of SRAM
  • 512Kbit SPI flash memory
  • 1X2 RCA jack for 1 channel of stereo audio input
  • Headphone jack (connected to 1 of the stereo outputs)
  • Parallel port, FLAGs, DAI, SPI interfaces
  • Include JTAG ICE 14pin header, 0ohm resistors for processor current measurement, SPI ,DAI header

Applikationer

Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Medical, Test & Measurement, Aerospace, Defence, Military, Imaging, Video & Vision

Indhold

ADSP-21262 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21262 EZ-KIT Lite software USB driver files, Example programs, ADSP-21262 EZ-KIT Lite Evaluation System Manual (this document), Universal 7V DC power supply, USB 2.0 cable, Registration card (please fill out and return)

Fodnoter

This board should not be used in or near any medical equipment or RF devices.

Advarsler

ESD sensitive

2 På lager

Bestil inden kl. 18:00

Hos dig næste arbejdsdag

Leveres så længe lager haves

kr 3.259,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.259,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder