Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADN2816ACPZ - 

Clock & Data Recovery IC, 10 Mbs to 675 Mbs, 1 Outputs, I2C Interface, 3 V to 3.6 V, LFCSP-32

ADN2816ACPZ - Clock & Data Recovery IC, 10 Mbs to 675 Mbs, 1 Outputs, I2C Interface, 3 V to 3.6 V, LFCSP-32
ADN2816ACPZ - Clock & Data Recovery IC, 10 Mbs to 675 Mbs, 1 Outputs, I2C Interface, 3 V to 3.6 V, LFCSP-32

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADN2816ACPZ
Varenummer:
2377082
Teknisk datablad:
ADN2816ACPZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The ADN2816ACPZ is a Clock and Data Recovery IC for use with regenerators/repeaters. The ADN2816 provides the receiver functions of quantization and clock and data recovery for continuous data rate from 10 to 675Mbs. The ADN2816 automatically locks to all data rates without the need for an external reference clock or programming. All SONET jitter requirements are met, including jitter transfer, jitter generation and jitter tolerance.
  • Exceeds SONET requirements for jitter transfer/generation/tolerance
  • Patented clock recovery architecture
  • No reference clock required
  • Loss-of-lock indicator
  • I²C Interface to access optional features
  • 366mW Typical low power

Applikationer

Test & Measurement, Signal Processing

Advarsler

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Produktoplysninger

:
Clock & Data Recovery
:
675MHz
:
2Outputs
:
3V
:
3.6V
:
LFCSP
:
32Pins
:
LVDS
:
Differential
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 122,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 122,00
 
10+ kr 117,00
 
25+ kr 111,00
 
50+ kr 107,00
 
100+ kr 98,17