Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADL5565ACPZ - 

Differential Amplifier, Dynamic Range, 1 Amplifiers, 20 mV, 15.5 dB, 6 GHz, -40 °C, 85 °C

ADL5565ACPZ - Differential Amplifier, Dynamic Range, 1 Amplifiers, 20 mV, 15.5 dB, 6 GHz, -40 °C, 85 °C

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADL5565ACPZ
Varenummer:
2066137
Teknisk datablad:
ADL5565ACPZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The ADL5565ACPZ is a high performance Differential Amplifier optimized for RF and IF applications. The amplifier offers low noise of 1.5nV/√Hz and excellent distortion performance over a wide frequency range making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters (ADCs). The ADL5565 provides three gain levels of 6dB, 12dB and 15.5dB through a pin strappable configuration. For the single-ended input configuration, the gains are reduced to 5.3dB, 10.3dB and 13dB. Using two external series resistors expands the gain flexibility of the amplifier and allows for any gain selection from 0 to 15.5dB for a differential input and 0 to 13dB for a single-ended input. The quiescent current of the ADL5565 is typically 70mA and when disabled, consumes less than 5mA with -25dB of input-to-output isolation at 100MHz. The device is optimized for wideband, low distortion and noise performance, giving it unprecedented performance for overall spurious-free dynamic range.
  • Differential or single-ended input to differential output
  • Low broadband distortion
  • Fast settling and overdrive recovery of 2ns
  • Power down
  • Fabricated using the high speed XFCB3 SiGe process

Applikationer

RF Communications, Industrial

Produktoplysninger

:
1Amplifiers
:
20mV
:
15.5dB
:
6GHz
:
-40°C
:
85°C
:
LFCSP
:
16Pins
:
2.8V to 5.2V
:
11V/ns
:
-
:
-
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 55,76

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 55,76
 
10+ kr 46,07
 
25+ kr 43,31
 
50+ kr 40,62
 
100+ kr 38,61
 
250+ kr 32,95