Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADIS16448/PCBZ - 

Evaluation Board, Sensing, Navigation, Position, Provides a Dual Row, 3-Axis Gyroscope

ADIS16448/PCBZ - Evaluation Board, Sensing, Navigation, Position, Provides a Dual Row, 3-Axis Gyroscope

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16448/PCBZ
Varenummer:
2377941
Produktsortiment
ADIS16448 Series
Se alle tekniske dokumenter

Produktoversigt

The ADIS16448/PCBZ is a breakout board featuring ADIS16448AMLZ inertial sensor. This breakout board simplify the process of developing a prototype connection with an existing embedded processor system. The ADIS16448AMLZ is a complete inertial system that includes triaxial gyroscope, accelerometer, magnetometer and pressure sensors. Each sensor in the ADIS16448 combines industry leading iMEMS with signal conditioning that optimizes dynamic performance. It provides a dual row, 24 pin connector interface that minimizes board space but does not support standard ribbon cable connections. The flexible cable and interface PCB provides access to the ADIS16448ABMLZ, using dual row, 12 pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • Triaxial digital gyroscope with digital range scaling
  • Autonomous operation and data collection
  • No external configuration commands required
  • Start up time of 205ms
  • Factory calibrated sensitivity, bias and axial alignment
  • SPI compatible serial interface
  • Embedded temperature sensor
  • Programmable operation and control
  • Single supply operation from 3.15V to 3.45V
  • 2000g shock survivability

Applikationer

Sensing & Instrumentation, Robotics, Medical

Indhold

ADIS16448AMLZ inertial sensor IC, Interface PCB, Flexible connector/cable.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensing - Navigation, Position
:
Analog Devices
:
ADIS16448
:
Triple Axis Gyroscope & Accelerometer
:
Eval Board ADIS16448
:
ADIS16448 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 6.156,14

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 6.156,14