Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADIS16305/PCBZ - 

Breakout Board for Precision Four Degrees of Freedom Sensor

ADIS16305/PCBZ - Breakout Board for Precision Four Degrees of Freedom Sensor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16305/PCBZ
Varenummer:
2377935
Se alle tekniske dokumenter

Produktoversigt

The ADIS16305/PCBZ is a "breakout board, " which provides ADIS16305BMLZ, flexible cable and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16305BMLZ is a fully calibrated, MEMS four degree of freedom Inertial Sensor, which provides a serial peripheral interface (SPI) for all digital communications. The iSensor ADIS16305 is a complete inertial system that includes a gyroscope and triaxis accelerometer. Each sensor in the ADIS16305 combines industry leading iMEMS technology with signal conditioning that optimises dynamic performance. It provides a dual row, 24pin connector interface that minimizes board space but does not support standard ribbon cable connections. The flexible cable and interface PCB provides access to the ADIS16305BMLZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Digital gyroscope with range scaling of ±75°/sec, ±150°/sec, ±300°/sec settings
  • Triaxis digital accelerometer of ±3g
  • Wide sensor bandwidth of 330Hz
  • Autonomous operation and data collection
  • Factory calibrated sensitivity, bias, and alignment
  • SPI compatible serial interface
  • Embedded temperature sensor

Applikationer

Medical, Robotics, Automation & Process Control, Sensing & Instrumentation, Industrial

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensor
:
Analog Devices
:
ADIS16305
:
Triple Axis Gyroscope & Accelerometer
:
Eval Board ADIS16305, Ribbon Connector, USB Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 1.662,59

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.662,59