Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADIS16265/PCBZ - 

Breakout Board, ADIS16265 Programmable Digital Gyroscope Sensor, SPI Serial Interface

ADIS16265/PCBZ - Breakout Board, ADIS16265 Programmable Digital Gyroscope Sensor, SPI Serial Interface

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16265/PCBZ
Varenummer:
2377933
Produktsortiment
ADIS16265 Series
Se alle tekniske dokumenter

Produktoversigt

The ADIS16265/PCBZ is a "breakout board" that provides ADIS16265BCCZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16265BCCZis a fully calibrated, digital MEMS gyroscope, that combine industry leading MEMS and signal processing technology in a single compact package. They provide accuracy performance that would require full motion calibration with any other MEMS gyroscope in their class, It provides a serial peripheral interface (SPI) for all digital communications. It is in a 20 lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16265BCCZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Yaw rate gyroscope with range scaling ±80°/sec, ±160°/sec, and ±320°/sec settings
  • No external configuration required to start data collection
  • Factory calibrated sensitivity and bias
  • SPI compatible serial interface
  • Relative angle displacement output
  • Embedded temperature sensor
  • Programmable operation and control

Applikationer

Industrial, System Monitoring, Robotics, Medical, Sensing & Instrumentation

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16265
:
Angular Rate Sensor / Gyroscope
:
Eval Board ADIS16265, Ribbon Connector, USB Cable
:
ADIS16265 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 698,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 698,00