Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADIS16228/PCBZ - 

Daughter Board, ADIS16228 Digital Triaxial Vibration Sensor, FFT Analysis and Storage

ADIS16228/PCBZ - Daughter Board, ADIS16228 Digital Triaxial Vibration Sensor, FFT Analysis and Storage

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16228/PCBZ
Varenummer:
2062023
Produktsortiment
ADIS16228 Series
Se alle tekniske dokumenter

Produktoversigt

The ADIS16228/PCBZ is an a "breakout board" which provides ADIS16228CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16228CMLZ is a fully-integrated, vibration measurement/analysis system, which provides a serial peripheral interface (SPI) for all Digital communications. It provides a flexible connector interface, with a 15pin, edge-terminated connection, which minimizes board space, but does not support standard ribbon cable connections. The interface PCB provides access to the ADIS16228CMLZ, using a dual-row, 16pin connector, which supports standard ribbon cable systems and hand-soldering connection techniques. The interface PCB also provides two sets of mounting holes one set of holes for attaching the ADIS16228CMLZ to the interface PCB and another set of holes for mounting the interface board to the system's frame.
  • Frequency domain Triaxial vibration sensor
  • Flat frequency response up to 5KHz
  • Digital acceleration data of ±18g measurement range
  • Real time sample mode of 20.48kSPS in single axis
  • Capture sample modes of 20.48kSPS in three axes
  • FFT, 512 point, real valued, all three axes (x, y, z)
  • Storage of 14FFT records on all three axes (x, y, z)
  • It has programmable alarms with 6 spectral bands
  • Digital temperature and power supply measurements
  • It has manual capture mode for time domain data collection

Applikationer

Industrial, System Monitoring, Sensing & Instrumentation, Medical, Security

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16228
:
Vibration Sensor
:
Evaluation Board ADIS16228
:
ADIS16228 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 2.864,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.864,00