Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADIS16227/PCBZ - 

Breakout Board for Digital Tri Axial Vibration Sensor with FFT Analysis and Storage

ADIS16227/PCBZ - Breakout Board for Digital Tri Axial Vibration Sensor with FFT Analysis and Storage

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16227/PCBZ
Varenummer:
2377930
Se alle tekniske dokumenter

Produktoversigt

The ADIS16227/PCBZ is a "breakout board, " which provides ADIS16227CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16227 iSensor is a complete vibration sensing system that combines wide bandwidth, triaxial acceleration sensing with advanced time domain and frequency domain signal processing. It provides a flexible connector interface, with a with a dual row, 14pin connector. The interface PCB provides access to the ADIS16227CMLZ, using a dual row, 2mm pitch, 16pin connector that supports standard ribbon cable systems and hand soldering connection techniques. The interface PCB provides a mounting hole for ADIS16227CMLZ attachment, using a 10-32 machine screw. It also provides a set of holes for mounting the interface board to the system's frame, along with another set of holes that line up with M2x0.4mm tapped holes on the ADISUSBZ evaluation system board.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Sample rate: 100.2KHz, 4 decimation filter settings
  • FFT, 512 point, real valued, all three axes (x, y, z)
  • Storage, 16 FFT records on all three axes (x, y, z)
  • Programmable alarms, 6 spectral bands
  • Trigger modes: SPI command, timer, external trigger
  • Multirecord capture for selected filter settings
  • Digital temperature and power supply measurements

Applikationer

Industrial, System Monitoring, Sensing & Instrumentation, Security, Medical

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16227
:
Vibration Sensor
:
Eval Board ADIS16227, Ribbon Connector, USB Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 2.855,23

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.855,23