Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ADIS16223/PCBZ - 

Breakout Board for Digital Tri Axial Vibration Sensor

ADIS16223/PCBZ - Breakout Board for Digital Tri Axial Vibration Sensor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16223/PCBZ
Varenummer:
2377929
Produktsortiment
ADIS16223 Series
Se alle tekniske dokumenter

Produktoversigt

The ADIS16223/PCBZ is a "breakout board, " which provides ADIS16223CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16223CMLZ is a fully integrated, Digital Tri axial Vibration Sensor/measurement/analysis system, which provides a serial peripheral interface (SPI) for all digital communications. It provides a flexible connector interface, with a with a dual row, 14pin connector. The interface PCB provides access to the ADIS16223CMLZ, using a dual row, 2mm pitch, 16pin connector that supports standard ribbon cable systems and hand soldering connection techniques. The interface PCB provides a mounting hole for ADIS16223CMLZ attachment, using a 10-32 machine screw. It also provides a set of holes for mounting the interface board to the system's frame, along with another set of holes that line up with M2x0.4mm tapped holes on the ADISUSBZ evaluation system board.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Vibration sensing range of ±70 g
  • Wide bandwidth of 14KHz
  • Programmable digital filters, low pass/band pass options
  • 3 channels, 1024 samples each, 72.9KSPS sample rate
  • Capture modes for managing machine life
  • Digital temperature, power supply measurements
  • Programmable operation and control

Applikationer

Industrial, System Monitoring, Sensing & Instrumentation, Security, Medical

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16223
:
Vibration Sensor
:
Eval Board ADIS16223, Ribbon Connector, USB Cable
:
ADIS16223 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 2.483,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.483,00
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
Spørgsmål og svar fra vores kunder