Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADIS16210/PCBZ - 

Precision Triaxial Inclinometer and Accelerometer Evaluation Board with SPI

ADIS16210/PCBZ - Precision Triaxial Inclinometer and Accelerometer Evaluation Board with SPI

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16210/PCBZ
Varenummer:
1903657
Produktsortiment
ADIS16210 Series
Se alle tekniske dokumenter

Produktoversigt

The ADIS16210/PCBZ is a "breakout board," which provides ADIS16210CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16210CMLZ is a fully-integrated/calibrated, digital tilt sensor, which provides a serial peripheral interface (SPI) for all digital communications. It provides a flexible connector interface with a 15 lead, cable edge interface. which minimizes board space, but does not support standard ribbon cable connections. The interface PCB provides access to the ADIS16210CMLZ, using a dual row, 16 pin connector, which supports standard ribbon cable systems and hand soldering connection techniques. The interface PCB also provides two sets of mounting holes one set of holes for attaching the ADIS16210CMLZ to the interface PCB and another set of holes for mounting the interface board to the system's frame.
  • ADIS16210/PCBZ features triaxial, digital inclinometer system
  • It provides digital internal temperature and power supply measurements
  • It supports programmable user calibration options
  • It provides sample rate/filtering
  • It gives alarm conditions and indicator output
  • It has power management functions
  • SPI compatible serial interface
  • It provides serial number and device ID

Applikationer

Security, Medical, Industrial, Aerospace, Defence, Military

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16210
:
Accelerometer
:
Documents, Software Installation Guide
:
ADIS16210 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 1.531,38

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.531,38