Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ADIS16209/PCBZ - 

Daughter Board, ADIS16209 Dual-Axis Digital Inclinometer and Accelerometer

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16209/PCBZ
Varenummer:
2302144
Produktsortiment
ADIS16209 Series
Se alle tekniske dokumenter

Produktoversigt

The ADIS16209/PCBZ is a breakout board that provides ADIS16209 and interface PCB to simplify the process of prototyping during the early stages of system design and evaluation. The ADIS16209 is a high accuracy, digital inclinometer that accommodates both single axis (±180°) and dual axis (±90°) operation. The standard supply voltage (3.3V) and serial peripheral interface (SPI) enable simple integration into most industrial system designs. The ADIS16209 is a fully calibrated digital MEMS inclinometer which supports for all digital communications. It is in a 16 lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16209CCCZ, using dual row, 12pin connectors which supports standard ribbon cable systems and hand soldering connection techniques.
  • Dual mode inclinometer system
  • High accuracy of 0.1°
  • Digital inclination data, 0.025° resolution
  • Digital acceleration data, 0.244mg resolution
  • Accelerometer measurement range of +/-1.7g
  • Digital temperature sensor output
  • Digitally controlled bias calibration, sample rate, frequency response
  • Dual alarm settings with rate/threshold limits
  • Digitally activated self test
  • Digitally activated low power mode

Applikationer

Automation & Process Control, Industrial, Medical, Consumer Electronics, Security, Sensing & Instrumentation

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16209
:
Dual-Axis Accelerometer
:
Evaluation Board ADIS16209
:
ADIS16209 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

22 På lager

22 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 15-06-20

kr 877,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 877,00
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
Spørgsmål og svar fra vores kunder