Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADIS16201/PCBZ - 

Breakout Board for Programmable Dual Axis Inclinometer / Accelerometer

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADIS16201/PCBZ
Varenummer:
2377927
Produktsortiment
ADIS16201 Series
Se alle tekniske dokumenter

Produktoversigt

The ADIS16201/PCBZ is a "breakout board" that provides ADIS16201CCCZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16201CCCZ is a fully calibrated, digital MEMS inclinometer, which provides a serial peripheral interface (SPI) for all digital communications. ADIS16201/PCB evaluation board provides convenient access to the ADIS16201 IC, using a standard 2mm, 2×6, connector interface. The interface PCB provides access to the ADIS16201CCCZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques. The ADIS1620x/PCB is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system.
  • Easy connectivity and do not support stand alone functionality
  • Dual axis inclinometer/accelerometer measurements
  • 12, 14bit digital inclination/acceleration sensor outputs
  • Accelerometer measurement range of +/-1.7g
  • Inclinometer measurement range of +/-90 deg, linear output
  • 12bit digital temperature sensor output
  • Digitally controlled sensitivity and bias calibration
  • Digitally controlled sample rate and frequency response
  • Digitally activated self test
  • Dual alarm settings with rate/threshold limits

Applikationer

Industrial, Consumer Electronics, Medical, Automation & Process Control, Security, Sensing & Instrumentation

Fodnoter

ADIS16201/PCB is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the ADIS16201/PCB.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16201
:
Dual-Axis Inclinometer / Accelerometer
:
Eval Board ADIS16201, Ribbon Connector, USB Cable
:
ADIS16201 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 734,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 734,00