Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ADA4610-4ARZ - 

Operational Amplifier, Quad, 4 Amplifier, 16.3 MHz, 25 V/µs, ± 5V to ± 15V, NSOIC, 14 Pins

ADA4610-4ARZ - Operational Amplifier, Quad, 4 Amplifier, 16.3 MHz, 25 V/µs, ± 5V to ± 15V, NSOIC, 14 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADA4610-4ARZ
Varenummer:
2460200
Teknisk datablad:
ADA4610-4ARZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The ADA4610-4ARZ is a precision quad JFET Operational Amplifier features low input noise voltage, current noise, offset voltage, input bias current and rail-to-rail output. The combination of low offset, noise and very low input bias current makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. With excellent DC precision, low noise and fast settling time, the ADA4610-4 provides superior accuracy in electronic measurement and automated test equipment. Unlike many older JFET amplifier, the ADA4610-4 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. The fast slew rate and great stability with capacitive loads make the ADA4610-4 perfect fits for high-performance filters. Low input bias currents, low offset and low noise result in a wide dynamic range for photodiode amplifier circuits.
  • No phase reversal
  • Unity-gain stable
  • 0.00025% Low total harmonic distortion (THD) + noise
  • 7.30nV/√Hz at f=1kHz Voltage noise density
  • 0.45µVp-p at 0.1 to 10Hz Low voltage noise
  • 5pA Typical low input bias current

Applikationer

Sensing & Instrumentation, Medical, Signal Processing, Test & Measurement, Audio

Produktoplysninger

:
4 Amplifier
:
16.3MHz
:
25V/µs
:
± 5V to ± 15V
:
NSOIC
:
14Pins
:
-40°C
:
125°C
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 64,46

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 64,46
 
10+ kr 53,60
 
25+ kr 50,39
 
50+ kr 47,42
 
100+ kr 44,96
 
250+ kr 35,14
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
Spørgsmål og svar fra vores kunder