Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

AD9959/PCBZ

Evaluation Kit for AD9959 Four Channel 500MSPS DDS with 10bit DACs

ANALOG DEVICES AD9959/PCBZ

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD9959/PCBZ
Varenummer:
2377902
Produktsortiment
AD9959 Series
Teknisk datablad:
AD9959/PCBZ   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (AD9959 Series)

Se alt fra dette produktsortiment

Produktoversigt

The AD9959/PCBZ is an evaluation kit for AD9959 which consists of four direct digital synthesizer (DDS) cores that provide independent frequency, phase and amplitude control on each channel. This flexibility can be used to correct imbalances between signals due to analog processing, such as filtering, amplification, or PCB layout related mismatches. Because all channels share a common system clock, they are inherently synchronized. Synchronization of multiple devices is supported. The evaluation board software provides a graphical user interface for easy communication with the device along with many user friendly features such as the "mouse over effect. " Many elements of the software can be clarified by placing your mouse over the element.
  • PC evaluation software for control and measurement of the AD9959
  • USB interface
  • GUI software with frequency sweep capability for board control and data analysis
  • Factory tested and ready to use
  • Excellent channel to channel isolation
  • Frequency sweeping capability
  • Up to 16 levels of modulation
  • Four integrated 10bit digital to analog converters (DACs)
  • Individually programmable DAC full scale currents
  • Matched latencies for frequency/phase/amplitude changes

Applikationer

Clock & Timing, Sensing & Instrumentation, RF Communications, Signal Processing

Indhold

AD9959 evaluation board, Installation software.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Analog Devices

:
AD9959

:
-

:
Frequency Synthesizer

:
Eval Board AD9959, Software

:
AD9959 Series

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Lagerføres ikke længere

kr 3.138,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.138,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder