Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

AD9958BCPZ

Direct Digital Synthesizer, 2 Channel, 500 MSPS, 10 Bit, LFCSP-56

ANALOG DEVICES AD9958BCPZ

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD9958BCPZ
Varenummer:
1117878
Produktsortiment
AD9958 Series
Teknisk datablad:
AD9958BCPZ   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (AD9958 Series)

Se alt fra dette produktsortiment

Produktoversigt

The AD9958BCPZ is a 2-channel 500MSPS Direct Digital Synthesizer with 10-bit DACs that provide independent frequency, phase and amplitude control on each channel. This flexibility can be used to correct imbalances between signals due to analogue processing, such as filtering, amplification or PCB layout related mismatches. Because both channels share a common system clock, they are inherently synchronized. Synchronization of multiple devices is supported. It can perform up to a 16-level modulation of frequency, phase or amplitude (FSK, PSK, ASK). Modulation is performed by applying data to the profile pins. In addition, the AD9958 also supports linear sweep of frequency, phase or amplitude for applications such as radar and instrumentation. The serial I/O port offers multiple configurations to provide significant flexibility and SPI compatible mode of operation. The AD9958 uses advanced DDS technology that provides low power dissipation with high performance.
  • 2 Synchronized DDS channels at 500MSPS
  • Independent frequency/phase/amplitude control between channels
  • Matched latencies for frequency/phase/amplitude changes
  • Excellent channel-to-channel isolation (>72dB)
  • Linear frequency/phase/amplitude sweeping capability
  • Up to 16 levels of frequency/phase/amplitude modulation (pin-selectable)
  • 2 Integrated 10-bit digital-to-analogue converters (DACs)
  • Individually programmable DAC full-scale currents
  • 0.12Hz or Better frequency tuning resolution
  • 14-bit Phase offset resolution
  • 10-bit Output amplitude scaling resolution
  • Serial I/O port interface (SPI) with 800Mbps data throughput
  • Software/hardware-controlled power-down
  • Dual supply operation
  • Multiple device synchronization
  • Selectable 4x to 20x REFCLK multiplier (PLL)
  • Selectable REFCLK crystal oscillator

Applikationer

Sensing & Instrumentation, Clock & Timing, RF Communications, Communications & Networking

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
-

:
-

:
1.8V

:
3.3V

:
-

:
56Pins

:
-40°C

:
85°C

:
AD9958 Series

:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Lagerføres ikke længere

kr 266,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 266,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5+ kr 262,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 248,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 225,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder