Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AD9552BCPZ - 

Clock Generator, Serial, SPI, 112.5 MHz, 3.135V-3.465V supply, 2 Outputs, LFCSP-32

AD9552BCPZ - Clock Generator, Serial, SPI, 112.5 MHz, 3.135V-3.465V supply, 2 Outputs, LFCSP-32

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD9552BCPZ
Varenummer:
1827294
Produktsortiment
AD9552 Series
Teknisk datablad:
AD9552BCPZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AD9552BCPZ is an Oscillator Frequency Upconverter for use with high-definition video frequency translation. The fractional-N phase locked loop (PLL) based clock generator designed specifically to replace high frequency crystal oscillators and resonators. The device employs a sigma-delta (Σ-Δ) modulator (SDM) to accommodate fractional frequency synthesis. The user supplies an input reference signal by connecting a single-ended clock signal directly to the REF pin or by connecting a crystal resonator across the XTAL pins. The AD9552 is pin programmable, providing one of 64 standard output frequencies based on one of eight common input frequencies. The device also has a 3-wire SPI interface, enabling the user to program custom input-to-output frequency ratios. The AD9552 relies on an external capacitor to complete the loop filter of the PLL.
  • Converts a low frequency input reference signal to a high frequency output signal
  • Input frequencies from 6.6 to 112.5MHz
  • Output frequencies up to 900MHz
  • Preset pin programmable frequency translation ratios
  • Arbitrary frequency translation ratios via SPI port On-chip VCO
  • Accepts a crystal resonator and/or an external oscillator as a reference frequency source
  • SPI-compatible, 3-wire programming interface

Applikationer

Wireless, Test & Measurement, Signal Processing

Produktoplysninger

:
Clock Generator
:
112.5MHz
:
2Outputs
:
3.135V
:
3.465V
:
LFCSP
:
32Pins
:
-40°C
:
85°C
:
AD9552 Series
:
-
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 76,03

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 76,03
 
10+ kr 64,83
 
25+ kr 60,95
 
50+ kr 58,64
 
100+ kr 52,75
 
250+ kr 52,38
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
Spørgsmål og svar fra vores kunder