Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AD9520-2BCPZ

Clock Generator, 2.335 GHz, 3.135V-3.465V supply, 12 Outputs, LFCSP-64

AD9520-2BCPZ - Clock Generator, 2.335 GHz, 3.135V-3.465V supply, 12 Outputs, LFCSP-64

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD9520-2BCPZ
Varenummer:
2457084
Produktsortiment
AD9520-2 Series
Teknisk datablad:
AD9520-2BCPZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AD9520-2BCPZ is a 12-output Clock Generator with 2.2GHz integrated voltage-controlled oscillator (VCO). It provides a multi-output clock distribution function with sub pico second jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.02 to 2.335GHz. An external 3.3V/5V VCO/VCXO of up to 2.4GHz can also be used. The serial interface supports both SPI and I²C ports. The AD9520 features 12 LVPECL outputs in four groups. Any of the 1.6GHz LVPECL outputs can be reconfigured as two 250MHz CMOS outputs. Each group of three outputs has a divider that allows both the divide ratio (from 1 to 32) and the phase offset or coarse time delay to be set.
  • Low phase noise, phase-locked loop (PLL)
  • Reference monitoring capability
  • Automatic/manual reference holdover and reference switchover modes, with revertive switching
  • Glitch-free switchover between references
  • Automatic recovery from holdover
  • Each group of 3 outputs shares a 1-to-32 divider with phase delay
  • Channel-to-channel skew grouped outputs <16ps
  • Automatic synchronization of all outputs on power-up
  • Manual output synchronization available
  • SPI- and I²C-compatible serial control port
  • Non-volatile EEPROM stores configuration settings
  • 1 Differential or 2 single-ended reference inputs

Applikationer

Wireless, Sensing & Instrumentation, Clock & Timing

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Clock Generator

:
2.335GHz

:
12Outputs

:
3.135V

:
3.465V

:
LFCSP

:
64Pins

:
-40°C

:
85°C

:
AD9520-2 Series

:
-

:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

Lagerføres ikke længere

kr 88,29

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 88,29