Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

AD8659ARZ - 

Operational Amplifier, Quad, 4 Amplifier, 305 kHz, 0.08 V/µs, 2.7V to 18V, SOIC, 14 Pins

AD8659ARZ - Operational Amplifier, Quad, 4 Amplifier, 305 kHz, 0.08 V/µs, 2.7V to 18V, SOIC, 14 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD8659ARZ
Varenummer:
2191717
Produktsortiment
AD8659 Series
Teknisk datablad:
AD8659ARZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AD8659ARZ is a micropower precision quad CMOS Operational Amplifier with rail-to-rail input/output. It is optimized for low power and wide operating supply voltage range applications. The AD8659 operate from 2.7 to 18V with a typical quiescent supply current of 18µA. The device uses the patented DigiTrim® trimming technique, which achieves low offset voltage. The AD8659 also have high immunity to electromagnetic interference. The combination of low supply current, low offset voltage, very low input bias current, wide supply range and rail-to-rail input and output make the AD8659 ideal for current monitoring in process. The combination of precision specifications makes these devices ideal for DC gain and buffering of sensor front ends or high impedance input sources in wireless or remote sensors or transmitters.
  • Unity-gain stable
  • Excellent electromagnetic interference immunity
  • 22µA Maximum micropower at high voltage (18V)
  • 350µV Maximum low offset voltage
  • 20pA Maximum low input bias current
  • 230kHz Unity-gain crossover

Applikationer

Portable Devices, Signal Processing, Sensing & Instrumentation, Industrial

Produktoplysninger

:
4 Amplifier
:
305kHz
:
0.08V/µs
:
2.7V to 18V
:
SOIC
:
14Pins
:
-40°C
:
125°C
:
AD8659 Series
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

214 På lager

214 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 12-08-19

kr 28,80

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 28,80
 
10+ kr 25,78
 
25+ kr 23,82
 
50+ kr 21,86
 
100+ kr 18,92
 
250+ kr 16,13
 
500+ kr 15,60
 
1000+ kr 15,08