Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AD8420ARMZ - 

Instrument Amplifier, 3 Amplifier, 200 µV, 1 V/µs, 2.5 kHz, 2.7V to 36V, ± 2.7V to ± 18V, MSOP

AD8420ARMZ - Instrument Amplifier, 3 Amplifier, 200 µV, 1 V/µs, 2.5 kHz, 2.7V to 36V, ± 2.7V to ± 18V, MSOP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD8420ARMZ
Varenummer:
2081031
Teknisk datablad:
AD8420ARMZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AD8420ARMZ is a Wide Supply Range Instrumentation Amplifier with a rail-to-rail output and a novel architecture that allows for extremely flexible design. It is optimized to amplify small differential voltages in the presence of large common-mode signals. It is based on indirect current feedback architecture that gives it an excellent input common-mode range. Unlike conventional instrumentation amplifiers, the AD8420 can easily amplify signals at or even slightly below ground without requiring dual supplies. The output voltage swing is completely independent of the input common-mode voltage. Single-supply operation, micropower current consumption and rail-to-rail output swing make it ideal for battery powered applications. Its rail-to-rail output stage maximizes dynamic range when operating from low supply voltages. Dual supply operation (±15V) and low power consumption make it ideal for a wide variety of applications in medical or industrial instrumentation.
  • 90µA Maximum supply current
  • Drives heavy capacitive loads (~700pF)
  • Rail-to-rail output
  • Input voltage range goes below ground
  • Can achieve low gain drift at any gain
  • Very wide power supply range
  • 55nV/√Hz Input voltage noise
  • Input voltage noise
  • 125µV Maximum offset voltage
  • 1µV/°C Maximum offset drift

Applikationer

Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation, Portable Devices

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
3 Amplifier
:
200µV
:
1V/µs
:
2.5kHz
:
2.7V to 36V, ± 2.7V to ± 18V
:
MSOP
:
8Pins
:
Rail to Rail
:
100dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

161 På lager

36 på lager til levering næste dag (Liege lager)
125 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 13-04-20

kr 20,99

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 20,99
 
10+ kr 16,77
 
25+ kr 15,92
 
50+ kr 15,00
 
100+ kr 13,62
 
250+ kr 12,23
 
500+ kr 10,69
 
1000+ kr 10,38
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
Spørgsmål og svar fra vores kunder