Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

AD8034ART-EBZ - 

Universal Evaluation Board, AD8034 80 MHz FastFET Op Amps Offered in 8-Lead SOT-23 Packages

AD8034ART-EBZ - Universal Evaluation Board, AD8034 80 MHz FastFET Op Amps Offered in 8-Lead SOT-23 Packages

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD8034ART-EBZ
Varenummer:
2072444
Produktsortiment
AD8034 Series
Se alle tekniske dokumenter

Produktoversigt

The AD8034ART-EBZ is an universal evaluation board for dual, high speed op amps offered in 8-Lead SOT-23 package device AD8034ART. This evaluation board is designed to help users evaluate the AD8034. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately. The unpopulated board enables users to quickly customise and prototype a variety of op amp circuits, which minimizes risk and reduces time to market. The evaluation board can be used with almost any Analog Devices dual op amp in various configurations and applications. The evaluation board is a 2-layer PCB that accepts SMA connectors on the input and output for efficient connection to test equipment. The ground plane, component placement, and supply bypassing are laid out to minimize parasitic inductances and capacitances. The evaluation board components are primarily SMT 0805 case size, with the exception of the electrolytic bypass capacitors.
  • Enables quick breadboarding/prototyping
  • User defined circuit configuration
  • Edge-mounted SMA connector provisions
  • Easy connection to test equipment and other circuits

Applikationer

Sensing & Instrumentation, Industrial

Produktoplysninger

:
Amplifier
:
Analog Devices
:
AD8034
:
Operational Amplifier
:
Eval Board AD8034
:
AD8034 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 148,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 148,00