Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AD8024ARZ - 

Operational Amplifier, Quad, 4 Amplifier, 350 MHz, 2400 V/µs, 5V to 24V, SOIC, 16 Pins

AD8024ARZ - Operational Amplifier, Quad, 4 Amplifier, 350 MHz, 2400 V/µs, 5V to 24V, SOIC, 16 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD8024ARZ
Varenummer:
9604260
Teknisk datablad:
AD8024ARZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AD8024ARZ is a low settling time high-speed quad Current Feedback Operational Amplifier for use with video line driver. Manufactured on ADI's proprietary XFHV high-speed bipolar process, the AD8024 is capable of driving to within 1.3 of its 24V supply rail. Each amplifier has high-output current capability and can drive high capacitive loads. The AD8024 outputs settle to 0.1% within 35ns into a 300pF load (6V swing). The AD8024 can run on both 5V as well as ±12V rails. Slew rate on ±12V supplies is 2400V/µs. DC characteristics are outstanding with typical 2mV offset and 3µA maximum input bias current. High-speed disable pin allows the AD8024 to be shut down when not in use. Low-power operation is assured with the 4mA/amplifier supply current draw. The high voltage drive capability, low settling time, high slew rate, low offset and high bandwidth make the AD8024 ideally suited as an LCD column driver, a video line driver and for use in high-performance test equipment.
  • High output voltage
  • Drives high capacitive loads
  • Low power
  • Outstanding DC accuracy
  • 0.04% Differential gain
  • 0.09° Differential phase

Applikationer

Signal Processing, Test & Measurement

Produktoplysninger

:
4 Amplifier
:
350MHz
:
2400V/µs
:
5V to 24V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 61,63

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 61,63
 
10+ kr 51,20
 
25+ kr 48,16
 
50+ kr 45,27
 
100+ kr 42,99
 
250+ kr 36,53
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
Spørgsmål og svar fra vores kunder