Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AD8004ARZ-14 - 

Operational Amplifier, Quad, 4 Amplifier, 250 MHz, 3 kV/µs, ± 2V to ± 6V, SOIC, 14 Pins

AD8004ARZ-14 - Operational Amplifier, Quad, 4 Amplifier, 250 MHz, 3 kV/µs, ± 2V to ± 6V, SOIC, 14 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD8004ARZ-14
Varenummer:
2376752
Teknisk datablad:
AD8004ARZ-14   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AD8004ARZ-14 is a low power high speed quad Operational Amplifier for use with active filters. It utilizes a current feedback architecture and features high slew rate of 3000V/µs making the AD8004 ideal for handling large amplitude pulses. Additionally, the AD8004 provides gain flatness of 0.1dB to 30MHz while offering differential gain and phase error of 0.04% and 0.10°. This makes the AD8004 suitable for video electronics such as cameras and video switchers. The AD8004 offers low power of 3.5mA/amplifier and can run on a single +4 to +12V power supply, while being capable of delivering up to 50mA of load current. These features make this amplifier ideal for portable and battery powered applications where size and power are critical. The outstanding bandwidth of 250MHz along with 3000V/µs of slew rate make the AD8004 useful in many general purpose, high speed applications where dual power supplies of up to feed ±6V.
  • 21ns Settling time to 0.1%
  • 1.8ns Rise time for 2V step
  • 0.04% Differential gain error
  • 0.10° Differential phase error

Applikationer

Sensing & Instrumentation, Signal Processing

Produktoplysninger

:
4 Amplifier
:
250MHz
:
3kV/µs
:
± 2V to ± 6V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 69,02

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 69,02
 
10+ kr 57,92
 
25+ kr 54,41
 
50+ kr 51,21
 
100+ kr 48,60
 
250+ kr 38,24
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
Spørgsmål og svar fra vores kunder