Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

AD246JY - 

Clock Driver, 25 kHz, 14.25V-15.75V supply, 1 Output, DIP-4

AD246JY - Clock Driver, 25 kHz, 14.25V-15.75V supply, 1 Output, DIP-4

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD246JY
Varenummer:
403726
Teknisk datablad:
AD246JY   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AD246JY is a compact Clock Driver used to obtain the required clock from a single 15V supply. It can operate at least 32 AD204s at the rated minimum supply voltage of 14.25V and one additional isolator can be operated for each 40mV increase in supply voltage up to 15V. A supply bypass capacitor is included in the AD246, but if many AD204s are operated from a single AD246, an external bypass connector should be used with a value of at least 1mF for every five isolators used. Place the capacitor as close as possible to the clock driver.
  • Powers up to 32 AD204 or AD208s
  • Plug-in solution saves design time

Applikationer

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Portable Devices

Advarsler

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Produktoplysninger

:
Clock Driver
:
25kHz
:
1Outputs
:
14.25V
:
15.75V
:
DIP
:
4Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 997,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 997,00
 
10+ kr 960,00
 
30+ kr 945,00
 
60+ kr 937,00
 
90+ kr 930,00