Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

AD-FMCOMMS5-EBZ

Evaluation Board, AD9361 Highly Integrated RF Agile Transceiver, 70 MHz - 6 GHz, FMC Connectors

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AD-FMCOMMS5-EBZ
Varenummer:
2470849
Produktsortiment
HW-ALLIANCE Series
Se alle tekniske dokumenter

Vælger af produktsortiment (HW-ALLIANCE Series)

Se alt fra dette produktsortiment

Produktoversigt

The AD-FMCOMMS5-EBZ is an Evaluation Board for AD9361 in multiple-input, multiple-output (MIMO) applications. The AD9361 is a RF transceiver that operates from 70MHz to 6GHz and supports bandwidths from less than 200kHz to 56MHz. The board supports dual AD9361 devices, allowing for the creation of a 4x4 MIMO system. This platform is intended to enable the prototyping and development of many software defined radio applications, such as active antennas, transmit beam forming and receive angle of arrival systems. The board has both wideband channels covering the full 6GHz range, as well as narrowband channels matched to 2.4GHz. The board also contains dual ADG918 SPDT switches, which create a calibration matrix between the two AD9361s. This switch matrix hardware, combined with the Analogue Devices supplied API software, allow for a full digital and RF synchronization between the two AD9361s. The providing APIs also support full independent device configuration of the two AD9361s.
  • Full device configuration and calibration control across dual AD9361 devices
  • A single external LO source can drive both AD9361s
  • Powered by dual FMC connectors, allowing for connectivity with the Xilinx ZC706 platform
  • Includes schematics, layout, BOM, HDL, Linux drivers and application software
  • Allows high channel density

Applikationer

Test & Measurement, RF Communications, Industrial

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Analog Devices

:
AD9361

:
RF / IF

:
RF Transceiver

:
Eval Board AD9361

:
HW-ALLIANCE Series

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

Lagerføres ikke længere

kr 7.383,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 7.383,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder