Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

MS27467E13F35PB

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 22 Contacts, Crimp Pin, Bayonet, 13-35

AMPHENOL AEROSPACE MS27467E13F35PB
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MS27467E13F35PB
Varenummer:
1585762
Produktsortiment
MIL-DTL-38999 Series I
Se alle tekniske dokumenter

Vælger af produktsortiment (MIL-DTL-38999 Series I)

Se alt fra dette produktsortiment

Produktoversigt

The MS27467E13F35PB from Amphenol is MIL-DTL-38999 Series I straight plug with 22 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key
  • keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applikationer

Aerospace, Defence, Military, Industrial

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
MIL-DTL-38999 Series I

:
Straight Plug

:
22Contacts

:
Crimp Pin

:
Bayonet

:
13-35

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
B

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Fås til restordre

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

Vi beklager, at vi i øjeblikket ikke ved, hvornår dette vil være tilgængeligt på lager, men du kan reservere det nu ved at placere det i restordre

kr 878,67

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 878,67
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --