• in English
  • Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

    Produktet er muligvis ikke et nøjagtigt match til din søgning

    Du har tidligere købt dette produkt. Se i ordrehistorik

     
     

    PT02E20-16PX-023

    Circular Connector, PT, Box Mount Receptacle, 16 Contacts, Solder Pin, Bayonet, 20-16

    AMPHENOL SOCAPEX PT02E20-16PX-023
    ×
    ×

    Billedet er vejledende. Se produktspecifikationen.

    Producentens varenummer:
    PT02E20-16PX-023
    Varenummer:
    2269180
    Produktsortiment
    PT
    Se alle tekniske dokumenter

    Vælger af produktsortiment (PT)

    Se alt fra dette produktsortiment

    Produktoversigt

    The PT02E20-16PX-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 16 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
    • Quick disconnect bayonet coupling for rapid mating and unmating
    • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
    • 500 mating cycles
    • Operating temperature range from -55°C to +125°C
    • UL recognized (file E115497)
    • Insulation resistance is 5000Mohm at 25˚C
    • Aluminium alloy body material with electroless nickel plating
    • Copper alloy solder pin contacts with gold plating

    Applikationer

    Industrial, Commercial

    Produktoplysninger

    Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


    :
    PT

    :
    Box Mount Receptacle

    :
    16Contacts

    :
    Solder Pin

    :
    Bayonet

    :
    20-16

    :
    Aluminium Alloy Body

    :
    Electroless Nickel

    :
    Copper Alloy

    :
    Gold

    :
    X

    :
    Environmentally Sealed

    :
    MIL-DTL-26482 Series I

    Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

    Tekniske dokumenter (3)

    CAD Downloads

    ×

    Salgs- og leveringsbetingelser

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accepter Annuller

    Fås til restordre

    Leverandør leverer direkte

    Kan ikke annulleres/kan ikke returneres

    På grund af markedsforhold er leveringstiderne kun til generel vejledning og kan ændres med kort varsel

    Vi beklager, at vi i øjeblikket ikke ved, hvornår dette vil være tilgængeligt på lager, men du kan reservere det nu ved at placere det i restordre

    kr 451,22

    Priser er ikke tilgængelige. Kontakt kundeservice.

    Pris for:
    Each
    Flere: 1 Minimum: 1
    Antal Pris Din pris
     
     
    1+ kr 451,22
    Kampagnepris
    Kontraktpris
    Kun webpris
    Kun webkontaktpris
     
    3+ kr 398,78
    Kampagnepris
    Kontraktpris
    Kun webpris
    Kun webkontaktpris
     
     
     

    Priser er ikke tilgængelige. Kontakt kundeservice.

    No longer stocked:: No Longer Manufactured::
    Føj til indkøbskurv Føj til indkøbskurv Forudbestil
    Tilføj
    Vare med begrænsninger
    Tilføj varenr. / Linjenote
    Total:
    Total: ( )
    Total: --