Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

PT04A14-5PZ-072

Circular Connector, PT Series, Cable Mount Receptacle, 5 Contacts, Solder Pin, Bayonet, 14-5

AMPHENOL INDUSTRIAL PT04A14-5PZ-072
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PT04A14-5PZ-072
Varenummer:
2756321
Produktsortiment
PT Series
Se alle tekniske dokumenter

Vælger af produktsortiment (PT Series)

Se alt fra dette produktsortiment

Produktoversigt

The PT series from Amphenol Industrial are MIL-DTL-26482 series I equivalent miniature cylindrical connectors. These connectors have 5 keyway polarization with three-point bayonet lock coupling assures positive mating with no chance of cross plugging. Both the insert and main joint gasket are moulded from resilient neoprene insulator. This provides excellent moisture sealing at the gasket and superior electrical isolation of the contact in the insert. Available plating options are anodic coating (alumilite), olive drab chromate over cadmium over nickel, electroless nickel, olive drab zinc, non-conductive black zinc, conductive black zinc and gray zinc nickel plating. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Environmentally sealed connectors with high density contact arrangements in a circular shell
  • Available in 7 shell styles with 60 insert patterns, 6 through 24 shell sizes, 1 to 61 contacts
  • Up to 23A current carrying capacity with wire gauges from 24AWG to 12AWG
  • 1000VAC (RMS) operating voltage at sea level, 500 cycle minimum mating life per MIL-DTL-26482 3.6.17
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • Aluminium alloy shell and hardware create a rugged connector with minimal weight
  • Operating temperature range from -55°C to +125°C, insulation resistance of 5000Mohm at 25˚C
  • UL recognized (file E115497), resistant to military environments
  • Available in variety of service classes and 48hr, 500hr salt spray exposures
  • Copper alloy solder pin and socket contacts with gold plating (50µ'' minimum per MIL-G-45204 type I)

Applikationer

Aerospace, Defence, Military, Industrial, Commercial

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
PT Series

:
Cable Mount Receptacle

:
5Contacts

:
Solder Pin

:
Bayonet

:
14-5

:
Aluminium Alloy Body

:
Grey Zinc Nickel

:
Copper Alloy

:
Gold

:
Z

:
Corrosion Resistant

:
MIL-DTL-26482 Series I

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Fås til restordre

Leverandør leverer direkte

Kan ikke annulleres/kan ikke returneres

Vi beklager, at vi i øjeblikket ikke ved, hvornår dette vil være tilgængeligt på lager, men du kan reservere det nu ved at placere det i restordre

kr 185,76

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 185,76
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
3+ kr 164,13
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --