Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

57 20500 - 

I/O Connector, 50 Contacts, Receptacle, Micro D Ribbon, Solder, 57 Series, Panel Mount

57 20500 - I/O Connector, 50 Contacts, Receptacle, Micro D Ribbon, Solder, 57 Series, Panel Mount
57 20500 - I/O Connector, 50 Contacts, Receptacle, Micro D Ribbon, Solder, 57 Series, Panel Mount

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
57 20500
Varenummer:
1839029
Produktsortiment
57 Series
Teknisk datablad:
57 20500   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 57 20500 is a 50-position rack-and-panel miniature ribbon float-mounted Receptacle Assembly with gold-plated copper alloy contacts and zinc-plated steel with clear chromate coating shell. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.
  • Metal shells for improved EMI/RFI connector shielding
  • Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
  • Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
  • Hooked contacts recessed in body to prevent mating damage
  • Coded contacts to assist wiring identification
  • UL Approved
  • 5A/contact Maximum current capacity
  • >5000MR Insulation resistance
  • 1200VAC RMS at sea level Dielectric withstanding voltage
  • 250-cycle Minimum durability

Applikationer

Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Signal Processing

Produktoplysninger

:
50Contacts
:
Receptacle
:
Micro D Ribbon
:
Solder
:
57 Series
:
Panel Mount
:
Gold Plated Contacts
:
Copper Alloy
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

49 På lager

2 på lager til levering næste dag (Liege lager)
47 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 02-12-19

kr 56,87

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 56,87
 
5+ kr 55,23
 
10+ kr 53,51
 
25+ kr 49,48
 
50+ kr 47,02
 
75+ kr 42,69