Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

T01-0570-S08 - 

Circular Connector, TRIAD 01 Series, Panel Mount Receptacle, 8 Contacts, Solder Socket

T01-0570-S08 - Circular Connector, TRIAD 01 Series, Panel Mount Receptacle, 8 Contacts, Solder Socket

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
T01-0570-S08
Varenummer:
131090
Produktsortiment
TRIAD 01 Series
Teknisk datablad:
T01-0570-S08   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The TRIAD 01 series subminiature Circular Connector System which can be used for applications where shielding is a requirement. Beside the excellent shielding properties of TRIAD 01 there is also a good resistance against UV beams because of the OPTALOY® plating for all metal shell parts. The TRIAD 01 is a liquid and dust-light system according to IP65 protection class. A 3xO-ring design of the TRIAD 01 system is smoke-analysis applications. The small and lightweight system is available as panel mount headers with solid posts 180° and 90° for soldering on PC boards and also with solder cups for wire termination. The PCB version has two board locks and the solder cup version has two solder tabs for grounding. The reasonable shielding, the small diameters, the over-moulded connector with cable and the use of metallic parts makes TRIADTM01 also useable in harsh environments such as a factory where TRIADTM01 can be used in BUS applications such as CAN or MODULAR.
  • Small and lightweight, shielded round connector system
  • Panel mount - Solder cup, 180° versions
  • Field serviceable male and female connectors - crimp and solder version for on site connections
  • Single and double ended overmoulded cable leads are available
  • 60VAC Operating voltage
  • <6mR Contact resistance

Applikationer

Industrial, Medical, Communications & Networking

Produktoplysninger

:
TRIAD 01 Series
:
Panel Mount Receptacle
:
8Contacts
:
Solder Socket
:
-
:
Copper Alloy Body
:
-
:
-
:
Gold
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 156,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 156,00
 
5+ kr 150,00
 
10+ kr 141,00
 
25+ kr 121,00
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
Spørgsmål og svar fra vores kunder