Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

5749621-4

D Sub Connector, Standard, Plug, AMPLIMITE 0.050, 40 Contacts, IDC / IDT

AMP - TE CONNECTIVITY 5749621-4
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
5749621-4
Varenummer:
2468331
Produktsortiment
AMPLIMITE 0.050
Teknisk datablad:
5749621-4   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (AMPLIMITE 0.050)

Se alt fra dette produktsortiment

Produktoversigt

The AMPLIMITE 0.050 series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
  • Available in 20, 26, 50, 68 and 100 contact sizes
  • UL94V-0 Flammability

Applikationer

Communications & Networking, Computers & Computer Peripherals, Industrial

Advarsler

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Standard

:
40Contacts

:
Plug (Vis relaterede konnektorer)

:
AMPLIMITE 0.050

:
-

:
IDC / IDT

:
Cable Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
Steel Body

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (5)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Fås til restordre

Yderligere lagre til rådighed med leverandørens leveringstider der er ca. 15-08-22

Kontakt mig, når varen er på lager

kr 49,06

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 49,06
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 48,09
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 47,13
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 46,09
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --