Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

12-400-NB2DSK01-DB32 - 

LATTICE ECP, NANOBOARD, NB2

12-400-NB2DSK01-DB32 - LATTICE ECP, NANOBOARD, NB2

Billedet er vejledende. Se produktspecifikationen.

Producent:
ALTIUM ALTIUM
Producentens varenummer:
12-400-NB2DSK01-DB32
Varenummer:
1714410
Se alle tekniske dokumenter

Produktoversigt

12-400-NB2DSK01-DB32 is a NanoBoard NB2 with LatticeECP daughter board that enhances user ability to design, implement and debug an entire LFECP33E-3FN672C FPGA based system design before moving to a production PCB. Use the NanoBoard as a system prototyping and development platform, as an educational hands on teaching tool, or as a complete test bed for FPGA based embedded system design. Its power, flexibility and tight integration with Designer open up the exciting possibilities of soft system design to user today. The Desktop NanoBoard NB2DSK01 takes the nano level bread boarding concept to a whole new level, enhancing user ability to design, implement and debug an entire design before moving to the production PCB. Swappable daughter boards now support a much larger number of I/O connections from the target FPGA to the connected peripherals.
  • NanoTalk parallel PC interface, NanoTalk USB 2.0 PC interface
  • Dedicated system JTAG programming port
  • Three 100 way FPGA daughter board connectors and peripheral board connectors
  • Power supply test points for all supply levels available on the board, including four GND points
  • Current sense circuits on all power lines to peripheral board, daughter board, User board connectors
  • RS232 serial port, CAN port
  • 240 x 320 TFT LCD with touch screen
  • Serial SPI flash memory
  • Stereo 2W audio power amplifier with 3.5mm test input jack and DC volume control
  • Dedicated ESD pad

Applikationer

Communications & Networking

Indhold

NanoBoard, 3 Peripheral boards, LatticeECP daughter board, Power supply module, IR remote control including batteries, Cables, Stylus, SD card, Software.

Advarsler

This product includes exposed electronic components that are highly sensitive to damage from static electricity. Users are cautioned to always follow standard antistatic procedures using this product.

Produktoplysninger

:
Lattice Semiconductor
:
FPGA
:
FPGA
:
XC3S1500-4FG676C
:
LatticeECP
:
NB2 NanoBoard
:
Daughter Board LFECP33E-3FN672C
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 25.855,70

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 25.855,70