Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

DK-START-3C25N - 

Starter Kit, Cyclone III 120 FPGA, Embedded USB-Blaster, On-Board Clock Oscillators

DK-START-3C25N - Starter Kit, Cyclone III 120 FPGA, Embedded USB-Blaster, On-Board Clock Oscillators
DK-START-3C25N - Starter Kit, Cyclone III 120 FPGA, Embedded USB-Blaster, On-Board Clock Oscillators
DK-START-3C25N - Starter Kit, Cyclone III 120 FPGA, Embedded USB-Blaster, On-Board Clock Oscillators

Billedet er vejledende. Se produktspecifikationen.

Producent:
ALTERA ALTERA
Producentens varenummer:
DK-START-3C25N
Varenummer:
1428131
Se alle tekniske dokumenter

Produktoversigt

DK-START-3C25N is a economical Cyclone III FPGA Starter Kit is easy to use and an ideal introduction if user hasn't never designed with FPGAs before. If user is an experienced FPGA designer considering the Cyclone III FPGA architecture, user will love building systems leveraging the 60 percent (on average) faster performance that Cyclone III FPGAs offer over competitor offerings. Several design examples included in the kit make for a quick "out-of-the-box" evaluation experience.
  • Cyclone III EP3C25F324 FPGA
  • Memory: 256Mb of DDR SDRAM,1MBof synchronous SRAM, 16MB of Intel P30/P33 flash memory
  • Clocking: 50MHz On-Board oscillator
  • Connectors: HSMC,USB type B
  • Cables and power: USB cable, external power supply (U.S. compatible plug with EU and UK adaptors)
  • Cyclone III FPGA starter kit CD-ROM
  • Quartus II web edition
  • ModelSim-Altera web edition
  • Nios II embedded design suite, evaluation edition
  • Switches & indicators: 6 push buttons in total, 4 user controlled, 7 LEDs, 4 user controlled

Applikationer

Multimedia, Imaging, Video & Vision, Communications & Networking, Automotive, Consumer Electronics, Industrial, Aerospace, Defence, Military, Wireless, Embedded Design & Development

Indhold

Cyclone III EP3C25F324 FPGA development board, Cyclone III FPGA Starter Kit CD-ROM, Quartus II Web Edition software, ModelSim-Altera Web Edition software, Nios II Embedded Design Suite and documentations

Produktoplysninger

:
Altera
:
-
:
Cyclone III
:
FPGA
:
Cyclone
:
EP3C
:
Starter Board, Starter Kit CD-ROM, Complete Documentation
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.659,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.659,00
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
Spørgsmål og svar fra vores kunder