Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TGF3162

Function Generator, Arbitrary, 2 Channel 160 MHz

TGF3162 - Function Generator, Arbitrary, 2 Channel 160 MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TGF3162
Varenummer:
2842305
Produktsortiment
TGF3000 Series
Teknisk datablad:
TGF3162   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Arbitrary, Function

:
2 Channel

:
TGF3000 Series

:
160MHz

:
AM, ASK, BPSK, FM, FSK, PM, PWM, SUM

:
3 Years

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

Produktoversigt

TGF3000 series arbitrary function generator with compact half-rack 2U casing, protective buffers and handle. It has 256 x 112 pixel monochrome graphics display, white LED backlight with adjustable brightness and contrast (Black-on-white or inverse modes). It includes standard model specific features such as PRBS generator, harmonics generator, sum modulation and inter-channel coupling and tracking.
  • High sine wave purity with low phase noise and jitter, audio band THD down to 0.05%
  • Square waves up to 50MHz with variable duty cycle, edge speeds down to 5ns
  • Pulse generation with 100ps width resolution, <30ps jitter and variable rise/fall times
  • Up to 100MHz wideband noise generator
  • Wide range of standard and arbitrary waveforms built-in (16bit/800MSa/s)
  • Up to 9 complete instrument set-ups may be stored and recalled from non-volatile memory
  • Front USB host socket for waveform storage and file transfers using flash drives
  • Gate and burst modes with internal and external triggering
  • 125MHz frequency counter/timer with five measurement modes
  • Programmable via USB and LAN (LXI) interfaces (GPIB optional)

Applikationer

Test & Measurement

Indhold

Generator, AC power cable (appropriate to country of sale), Printed quick start guide, Full operating manual as PDF (English) on CD, Waveform manager plus software on CD, Large number of pre-built arbitrary waveform on CD, IVI driver, combined LabView/LabWindows CVI driver and USB driver on CD.

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
kr 5.574,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 5.574,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder