Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TGF3082 - 

Function Generator, Arbitrary, 2 Channel, 80 MHz

TGF3082 - Function Generator, Arbitrary, 2 Channel, 80 MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TGF3082
Varenummer:
2842304
Produktsortiment
TGF3000 Series
Teknisk datablad:
TGF3082   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Arbitrary, Function
:
2 Channel
:
TGF3000 Series
:
80MHz
:
AM, ASK, BPSK, FM, FSK, PM, PWM, SUM
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

TGF3000 series arbitrary function generator with compact half-rack 2U casing, protective buffers and handle. It has 256 x 112 pixel monochrome graphics display, white LED backlight with adjustable brightness and contrast (Black-on-white or inverse modes). The four features listed as model specific can be added to the TGF3082 by software unlocking (upgrade GU3082) that adds inter-channel functions, PRBS generator, harmonics generator and sum modulation to the TGF3082.
  • High sine wave purity with low phase noise and jitter, audio band THD down to 0.05%
  • Square waves up to 50MHz with variable duty cycle, edge speeds down to 5ns
  • Pulse generation with 100ps width resolution, <30ps jitter and variable rise/fall times
  • Up to 100MHz wideband noise generator
  • Wide range of standard and arbitrary waveforms built-in (14bit/400MSa/s)
  • Up to 9 complete instrument set-ups may be stored and recalled from non-volatile memory
  • Front USB host socket for waveform storage and file transfers using flash drives
  • Gate and burst modes with internal and external triggering
  • 125MHz frequency counter/timer with five measurement modes
  • Programmable via USB and LAN (LXI) interfaces (GPIB optional)

Applikationer

Test & Measurement

Indhold

Generator, AC power cable (appropriate to country of sale), Printed quick start guide, Full operating manual as PDF (English) on CD, Waveform manager plus software on CD, Large number of pre-built arbitrary waveform on CD, IVI driver, combined LabView/LabWindows CVI driver and USB driver on CD.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternativer til TGF3082

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Relaterede søgninger

2 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (UK lager)
kr 6.603,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 6.603,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.