Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TGA1244 - 

Function Generator, Arbitrary / Pulse, 4 Channel, 16 MHz, TGA1240 Series

TGA1244 - Function Generator, Arbitrary / Pulse, 4 Channel, 16 MHz, TGA1240 Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TGA1244
Varenummer:
3510890
Produktsortiment
TGA1240 Series
Teknisk datablad:
TGA1244   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Arbitrary, Function, Pulse
:
4 Channel
:
TGA1240 Series
:
16MHz
:
AM
:
3 Years
:
EU, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The TGA1240 series are highly sophisticated 12-bit arbitrary generators capable of recreating virtually any waveform. True variable clock architecture is used with clock speeds between 0.1Hz and 40MHz. This architecture avoids the clock jitter associated with DDS arbitrary generators and permits waveform linking, looping and sequencing. Waveforms may be defined with up to 4096 vertical points and from 4 to 65,536 horizontal points. Arbitrary waveforms may be replayed at a specified waveform frequency, period or sample rate. Up to 100 user-defined waveforms can be stored within the instrument's 256K of non-volatile memory.
  • 4 waveform channels, independent or linked
  • 40MS/s 12-bit arbitrary waveform capability
  • 65,536 point waveform memory per channel
  • Complex waveform sequencing and looping capability
  • Waveform creation/editing tools built-in; sophisticated external Windows based software included
  • Inter-channel triggering, summing and phase control
  • Multiple generators can be easily phase locked

Applikationer

Sensing & Instrumentation, Signal Processing, Test & Measurement

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 09-12-19

Kontakt mig, når varen er på lager

kr 34.799,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 34.799,00
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
Spørgsmål og svar fra vores kunder