Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PSA1301T - 

Spectrum Analyser, Handheld, 150kHz to 1.3GHz, 170 mm, 97 mm

PSA1301T - Spectrum Analyser, Handheld, 150kHz to 1.3GHz, 170 mm, 97 mm

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PSA1301T
Varenummer:
1076496
Teknisk datablad:
PSA1301T   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Handheld
:
-
:
150kHz to 1.3GHz
:
-
:
170mm
:
97mm
:
47mm
:
495g
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The PSA1301T incorporates the features most needed in a portable spectrum analyzer, along with many additional functions provided within the handheld computer.
  • Resolution bandwidths of 280kHz or 15kHz
  • -93dBm typical noise floor at -20dBm reference level
  • Fully adjustable centre frequency and span in 1kHz steps
  • Choice or centre plus span or start plus stop setting
  • Zero span mode with AM and FM audio demodulation
  • Sweep modes of normal, single, peak hold and average
  • Twin markers with readout of absolute & difference values
  • Smart marker movement with selectable peak tracking
  • Unlimited storage for waveforms, set-ups and screens
  • Data transfer to PC for analysis, documentation & printing
  • More than 4 hours continuous operation from a charge
  • Smaller and lighter than any other spectrum analyzer
  • Vast range of third party programs available including many for engineering, science and mathematics
  • Handheld computer based facilities including:
  • Word processing, spreadsheets, picture and video viewing, MP3, Web & Email via Bluetooth and WiFi

Applikationer

Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking, Portable Devices, Imaging, Video & Vision, Multimedia, Wireless

Indhold

Palm TX handheld computer, One SD (or MMC) memory card, USB linked card reader for use with PC, Universal mains adaptor/charger, USB lead (mini B plug to standard A plug), Multi-language "Read This First" leaflet, Printed users manual (English), Support CD containing multi-language, manual & backup software.

Alternativer til PSA1301T

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 8.745,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 8.745,00
 
2+ kr 8.657,55
 
5+ kr 8.570,97