Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

ACS310-01E-06A7-2

Inverter Drive, General Purpose, ACS310 Series, Single Phase, 1.1 kW, 200 V to 240 V

ABB ACS310-01E-06A7-2
×
×

Billedet er vejledende. Se produktspecifikationen.

Producent:
ABB ABB
Producentens varenummer:
ACS310-01E-06A7-2
Varenummer:
2628032
Produktsortiment
ACS310
Se alle tekniske dokumenter

Vælger af produktsortiment (ACS310)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Variable Speed Drive

:
High-Efficiency IE4 Motors

:
1.1kW

:
-

:
Single Phase

:
6.7A

:
50Hz / 60Hz

:
IP20

:
200VAC

:
240VAC

:
ACS310

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The ACS310-01E-06A7-2 from ABB is a 200VAC to 240VAC single phase AC supply. ABB general purpose drive ACS310 is dedicated to variable torque applications such as booster pumps and centrifugal fans. It has powerful features which benefit pump and fan applications including built-in PID controllers and PFC that varies drive's performance in response to changes in pressure, flow or other external data. The built-in energy efficiency calculators are an energy optimizer that helps to improve system's energy efficiency while operating at partial loads. Load analyzer is a built-in statistical tool to analyze the drive as well as motor dimensioning and analyze process energy efficiency. Even drive's internal fan is controlled by software to reduce noise and losses, improving energy efficiency. These features combined with preprogrammed application macros, an intuitive user interface and several assistant screens, speed up the installation, parameter setting and commissioning of the drive.
  • Output power normal use is 1.1KW, 1.5hp
  • Output current normal use is 6.7A
  • Enclosure class is IP20
  • EMC filter connected, 50Hz frequency
  • UL, cUL, CE, C-tick and GOST R approvals
  • Wall mounted mounting type
  • Embedded Modbus EIA485 interface
  • FlashDrop tool for fast parameter setting
  • Ambient temperature range from -10°C to +50°C

Applikationer

Motor Drive & Control

Lagerføres ikke længere

kr 1.782,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.782,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --