Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

2TLA010002R0000 - 

Safety Relay, JSBR4, 24 VDC, 3PST-NO, SPST-NC, JSBR4 Series, DIN Rail, 6 A, Screw

Billedet er vejledende. Se produktspecifikationen.

Producent:
ABB ABB
Producentens varenummer:
2TLA010002R0000
Varenummer:
2097639
Produktsortiment
JSBR4 Series
Også kendt som:
GTIN UPC EAN: 7350024432565
Se alle tekniske dokumenter

Produktoplysninger

:
24VDC
:
3PST-NO, SPST-NC
:
JSBR4 Series
:
DIN Rail
:
6A
:
Screw
:
250V
:
24V
:
Silver
:
IP20, IP40
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The JSBR4 series Safety Universal Relay for 2-handed devices. It has two inputs, which both have to be closed to keep the safety output contacts closed. A short-circuit across the inputs will cause the output contacts to open. The inputs can however be subjected to a continuous short-circuit without damaging the safety relay. In order to make the safety outputs close the reset input must be closed and opened. In this way an unintentional reset is prevented in the case of short-circuit in the reset button cable or if the button gets jammed in the actuated position. The reset input can also be used for test/supervision to ensure that contactors or valves have returned to their initial OFF "stop" position before a new start can be allowed by the safety relay. When the relay is used as a two hand relay both buttons have to be pressed within 0.5 seconds of each other in order to close the outputs.
  • Twin supervised safety function
  • Supervised reset
  • Test input
  • LED indication of supply, inputs and outputs
  • Quick release connector blocks
  • 3NO/1NC relay outputs

Applikationer

Industrial

Også kendt som

GTIN UPC EAN: 7350024432565

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 15-07-19

Kontakt mig, når varen er på lager

kr 2.455,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.455,00
 
5+ kr 2.038,00