Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

4DPI-35 - 

DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+

4DPI-35 - DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
4DPI-35
Varenummer:
2451211
Teknisk datablad:
4DPI-35   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 4DPI-35 is a 3.5" primary display for use with Raspberry Pi that plugs directly on top of Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output. It features an integrated resistive touch panel and enables 4DPi-35 to function with the Raspberry Pi without the need of mouse. 4DPi-35 and Raspberry Pi is interfaced with a high speed of 48MHz. Utilizes onboard processor for direct command interpretation through SPI communication compression and features a customised DMA enabled kernel. This combination allows display to output 25FPS when displaying a typical image/video. The 4DPi-35 is designed to work with the Raspbian operating system. Compatible with Raspberry Pi A, B, A+, B+ and Pi 2 module.
  • Universal 3.5" primary display for Raspberry Pi
  • 480 x 320 pixel QVGA resolution, RGB 65K colours, TFT screen with 4wire resistive touch panel
  • Display full GUI output / primary output, just like a monitor connected to the Raspberry Pi
  • High speed 48MHz SPI connection, features SPI compression technology
  • Typical frame rate of 17FPS, higher if image is compressed by the kernel
  • Powered through Raspberry Pi, no external power supply is required
  • On/Off or PWM controlled backlight selectable by onboard jumper
  • Module dimension is 56.6mm x 97.6mm x 20.8mm
  • Display viewing area is 49mm x 73.4mm
  • 4x corner plates with 2.6mm holes for mechanical mounting

Applikationer

Imaging, Video & Vision

Indhold

4DPi-35 3.5" display module , Quick start guide.

Produktoplysninger

:
Broadcom
:
ARM
:
ARM1176JZF-S
:
BCM2835
:
BCM2xxx
:
Raspberry Pi Model A, B & B+ Single Board Computers
:
Primary Display Module, Quick Start Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 438,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 438,00