Low

WALSIN  WR06X68R0FTL  SMD Chip Resistor, 68 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN WR06X68R0FTL
Producent:
WALSIN WALSIN
Producentens varenummer:
WR06X68R0FTL
Varenummer:
2502476
Produktsortiment
WR06 Series
Teknisk datablad:
Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0603 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Continuous working voltage is 75V and rated power is 100mW
  • Jumpers are also available

Produktoplysninger

Resistance:
68ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
WR06 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Lovgivning og miljø

Oprindelsesland:
China

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
85332100
Vægt (kg):
.02835

Alternativer

SMD Chip Resistor, Thick Film, 68 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Klippet bånd
16.062 På lager

Pris for: Styk (leveret på klippet bånd)

10+ kr 0,238 100+ kr 0,158 500+ kr 0,119 1000+ kr 0,0948 mere...

Køb

RES, THICK FILM, 68R, 1%, 0.1W, 0603

YAGEO

13.264:  På lager

Pris for: Styk (leveret på klippet bånd)

1+ kr 0,651 10+ kr 0,205 25+ kr 0,19 100+ kr 0,175 mere...

Køb

Tilknyttede produkter

Lignende produkter