Low

UNBRANDED  170/48H184PL.005.GPB  CASE, POLYPROPYLENE

UNBRANDED 170/48H184PL.005.GPB
Technical Data Sheet (796.50KB) EN Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The 170/48H184PL.005.GPB is a Procase series Case made of durable polypropylene (PP) designed for a lock to be used on it. The squared shape inside allows the inside to be easily customized.
  • Two handles for greater carrying capacity
  • Space saving foldaway handle
  • Metal hinges
  • Secure clips

Produktoplysninger

Carrying Case Material:
PP (Polypropylene)
Case Colour:
-
External Height:
External Height - Imperial:
6.7"
Battery Capacity:
External Height - Metric:
170mm
External Width:
External Width - Imperial:
18.11"
External Width - Metric:
460mm
External Depth:
External Depth - Imperial:
12.79"
External Depth - Metric:
325mm
Product Range:
Procase Series
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Industrial

Lovgivning og miljø

Oprindelsesland:
Italy

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
39231000
Vægt (kg):
1.72

Alternativer

Lignende produkter