Low

LF.2220 - 

Flowmeter, LoFlow LF Series, 2 l/min to 22 l/min, 10 bar, 5 %

LF.2220 - Flowmeter, LoFlow LF Series, 2 l/min to 22 l/min, 10 bar, 5 %

Billedet er vejledende. Se produktspecifikationen.

Producent:
UCC UCC
Producentens varenummer:
LF.2220
Varenummer:
541280
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The LF.2220 is a LoFlow meter has been designed for those industries for where the need exists for small measurements of flow with an accurate reading. Loflow uses the well tried and tested principle of variable area flow measurement utilising the movement of a ball of float inside a calibrated tapered tube. As the float's movement inside the tube is pushed upwards by the flow of air, the area of the tube increases to incorporate the rising flow and the float moves proportionally indicating a flow reading on the permanently printed scale on the outside of the tube. Incorporates unique vane system whereby the float is permanently held in the centre of the calibrated tube thereby increasing the accuracy with which measurements may be obtained.
  • 2 to 22l/min Flow range
  • 3/4" Inlet port BSPT male
  • Stainless steel float material
  • Water media
  • Easy to read, permanent printed scales
  • Large scale definition for precise measurement
  • Easy panel mounting assembly
  • Negligible pressure drop characteristics
  • 10bar Pressure rating
  • ±5% Accuracy
  • ±1% Repeatability

Applikationer

Sensing & Instrumentation, Medical, Industrial, Imaging, Video & Vision

Produktoplysninger

:
2l/min
:
22l/min
:
10bar
:
-
:
-
:
5%
:
19.05mm
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Kontroller lager- og leveringstider
Flere produkter på lager i ugen, der starter den 28-05-18

Kontakt mig, når varen er på lager

kr 1.214,00 kr 1214.00
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 1.214,00
5 + kr 1.013,00
10 + kr 871,00
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.