Low

TRACOPOWER  THB 6-2412  Isolated Board Mount DC/DC Converter, Medical, Fixed, 1 Output, 18 V, 36 V, 6 W, 12 V

TRACOPOWER THB 6-2412
TRACOPOWER THB 6-2412
Producentens varenummer:
THB 6-2412
Varenummer:
1772343
Teknisk datablad:
Se alle tekniske dokumenter
TRACOPOWER THB 6-2412
TRACOPOWER THB 6-2412

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The THB 6-2412 is a high performance regulated 6W DC/DC Converter features reinforced I/O-isolation system and a wide 2:1 input voltage range. This makes the device best choice for many demanding applications like transportation systems many applications w...
  • Low leakage current
  • Short-circuit protection
  • 80% Typical efficiency
  • 24VDC Nominal input voltage

Produktoplysninger

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
36V
Output Power Max:
6W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
500mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, IEC, UL
Width:
20.3mm
Height:
12mm
Depth:
31.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Automotive;
  • Automation & Process Control;
  • Medical;
  • Sensing & Instrumentation

Lovgivning og miljø

Oprindelsesland:
Taiwan

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
85044090
Vægt (kg):
.018