Low

LMP8640HVMKE-F/NOPB - 

Current Sense Amplifier, High Voltage, 1 Amplifier, 22 µA, TSOT, 6 Pins, -40 °C, 125 °C

LMP8640HVMKE-F/NOPB - Current Sense Amplifier, High Voltage, 1 Amplifier, 22 µA, TSOT, 6 Pins, -40 °C, 125 °C

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LMP8640HVMKE-F/NOPB
Varenummer:
1859823
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The LMP8640HVMKE-F/NOPB is a 76V low/high-side high-speed voltage output Current-sensing Amplifier that detect small differential voltages across a sense resistor in the presence of high input common mode voltages with a supply voltage range from 2.7 to 12V. The LMP8640 accept input signals with common mode voltage range from -2 to 42V and has fixed gain for applications that demand accuracy over temperature. The output is buffered in order to provide low output impedance. This high side current sense amplifier is ideal for sensing and monitoring currents in DC or battery powered systems, excellent AC and DC specifications over-temperature and keeps errors in the current sense loop to a minimum.
  • High common-mode voltage range
  • 900µV Low offset voltage
  • 13µA Input bias current
  • 103dB CMRR
  • 85dB PSRR
  • Green product and no Sb/Br

Applikationer

Power Management, Automotive, Motor Drive & Control

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Produktoplysninger

:
1 Amplifier
:
22µA
:
TSOT
:
6Pins
:
-40°C
:
125°C
:
450kHz
:
2.7V
:
12V
:
900µV
:
103dB
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

348 På lager

348 på lager til levering næste dag (UK lager)

se tidsfrister
 
Kontroller lager- og leveringstider
Flere produkter på lager i ugen, der starter den 07-01-19
kr 16,11 kr 16.11
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 16,11
25 + kr 14,13
50 + kr 12,76
100 + kr 11,32
250 + kr 11,17
500 + kr 9,72
1000 + kr 8,28
2500 + kr 7,82