Low

BQ29700DSET - 

Li-Ion Battery, Li-Pol Voltage & Current Protector, Single Cell, 1.5 V to 8 V supply, WSON-6

BQ29700DSET - Li-Ion Battery, Li-Pol Voltage & Current Protector, Single Cell, 1.5 V to 8 V supply, WSON-6
BQ29700DSET - Li-Ion Battery, Li-Pol Voltage & Current Protector, Single Cell, 1.5 V to 8 V supply, WSON-6

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BQ29700DSET
Varenummer:
2425793
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The BQ29700DSET is a Battery Cell Protection Device provides an accurate monitor and trigger threshold for over-current protection during high discharge/charge current operation or battery overcharge conditions. This device provides the protection functions for Li-Ion/Li-Polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.
  • VSS - 0.3 to 12V Input voltage range pack+
  • CHG and DSG FET drive output
  • Voltage sensing across external FETs for overcurrent protection (OCP) is within ±5mV (typical)
  • Fault detection for OVP, UVP, OCC, OCD and SCP
  • Zero voltage charging for depleted battery
  • Fault detection voltage thresholds
  • Fault trigger timers
  • Fault recovery timers
  • 4µA NORMAL Mode ICC, 100nA shutdown Iq (modes of operation without battery charger enabled)
  • Green product and no Sb/Br

Applikationer

Consumer Electronics, Portable Devices, Power Management

Advarsler

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Produktoplysninger

:
Li-Ion, Li-Pol
:
Over Current, Over / Under Voltage, Short Circuit
:
1
:
0.1µA
:
WSON
:
6Pins
:
1.5V
:
8V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

6.990 På lager

4.512 på lager til levering næste dag (Liege lager)

2.478 på lager til levering næste dag (UK lager)

se tidsfrister
 
Kontroller lager- og leveringstider
Flere produkter på lager i ugen, der starter den 18-06-18
kr 4,61 kr 4.61
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 4,61
50 + kr 4,02
100 + kr 2,59
250 + kr 2,35
500 + kr 2,12
1000 + kr 1,88
2500 + kr 1,81
5000 + kr 1,74
No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.