Low

TBS1152 - 

Oscilloscope, 2 Channel, 150 MHz, 1 GSPS, 2.5 kpts

TBS1152 - Oscilloscope, 2 Channel, 150 MHz, 1 GSPS, 2.5 kpts
TBS1152 - Oscilloscope, 2 Channel, 150 MHz, 1 GSPS, 2.5 kpts
TBS1152 - Oscilloscope, 2 Channel, 150 MHz, 1 GSPS, 2.5 kpts
TBS1152 - Oscilloscope, 2 Channel, 150 MHz, 1 GSPS, 2.5 kpts
TBS1152 - Oscilloscope, 2 Channel, 150 MHz, 1 GSPS, 2.5 kpts
TBS1152 - Oscilloscope, 2 Channel, 150 MHz, 1 GSPS, 2.5 kpts

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TBS1152
Varenummer:
2250025
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoplysninger

:
-
:
2 Channel
:
150MHz
:
1GSPS
:
2.5 kpts
:
-
:
QVGA LCD Colour
:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration
:
5 Years
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the oscilloscopes help you get more done, in less time.
  • 2-channel Models
  • Up to 1 GS/s Sample Rate on All Channels
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger

Applikationer

Maintenance & Repair, Test & Measurement

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternativer

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

Tilgængelige alternativer

2383219 - Oscilloscope, TBS1000B Series, 2 Channel, 150 MHz, 2 GSPS, 2.5 kpts

2383224 - Oscilloscope, Education Model, TBS1000B EDU Series, 2 Channel, 150 MHz, 2 GSPS, 2.5 kpts

2250024 - Oscilloscope, 2 Channel, 100 MHz, 1 GSPS, 2.5 kpts

Se alle alternativer/anbefalinger
No longer stocked:: No Longer Manufactured:: true

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.