Low

5352131-1 - 

Connector, Z-PACK Series, 110 Contacts, Hard Metric (HM), 2 mm, Header, Press Fit

5352131-1 - Connector, Z-PACK Series, 110 Contacts, Hard Metric (HM), 2 mm, Header, Press Fit

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
5352131-1
Varenummer:
2452388
Produktsortiment
Z-PACK Series

Produktoversigt

The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible configuration which offers upgradeability. The connector system is fully supported by Tyco Electronics spice models to guarantee choosing the right product to match the application.
  • High density system with small real estate on backplane and daughtercard
  • Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
  • Modular units give flexible configuration
  • Special versions for VME64 extensions and CompactPCI
  • Signal contact rating 1.5a fully energized
  • Universal power module rated at 7.8A/line, 23.4A fully energized
  • All lines impedance controlled to 50 (single ended) and 100R (differential) nominal
  • Safe design, complies with IEC950 in mated condition
  • Universal power module is safe in unmated condition
  • Several performance levels for board and cable connectors with unshielded and shielded versions
  • Mismatching keys block mating before any contact touch
  • Small press fit board hole allows maximum track width and minimum signal corruption
  • 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range

Applikationer

Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation

Produktoplysninger

:
Z-PACK Series
:
110Contacts
:
Hard Metric (HM)
:
2mm
:
Header
:
Press Fit
:
5Rows
:
2mm
:
Phosphor Bronze
:
Gold Plated Contacts
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Styk

180+ kr 131,00 360+ kr 123,00

Relaterede søgninger

Lagerføres ikke længere

Tilgængelige alternativer

1764698 - HARD METRIC CONNECTOR, HEADER, 110POS

No longer stocked:: true No Longer Manufactured::

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.