Low

TE CONNECTIVITY / CGS  352211RFT  SMD Chip Resistor, Thick Film, 11 ohm, 250 V, 2512 [6432 Metric], 3 W, ± 1%, 3522 Series

TE CONNECTIVITY / CGS 352211RFT
Technical Data Sheet (329.81KB) EN Se alle tekniske dokumenter

Billedet er vejledende. Se produktspecifikationen.

Produktoversigt

The TE Connectivity Type 3522 series are low cost, high power, thick film SMD power resistors. The resistance range includes E24 and E96 decade values from less than 50mohm to 10Mohm. These fixed power resistors are suitable for auto placement in volume and for most applications including high frequency operations owing to short lead structure. They have small size to power ratio.
  • Case size is EIA 2512 (6432 metric)
  • Power rating of 3W at 70°C
  • Maximum rated continuous working voltage (RCWV) of 250V
  • Maximum overload voltage of 500V
  • Available with 1% and 5% tolerance options
  • Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
  • Temperature range from -55°C to 155°C
  • Matte Sn over Ni terminal finish
  • Jumpers are also available

Produktoplysninger

Resistance:
11ohm
Voltage Rating:
250V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
3W
Resistance Tolerance:
± 1%
Product Range:
3522 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find lignende produkter  grupperet efter ens attributter

Applikationer

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Lovgivning og miljø

Fugtighedstolerance:
-
Oprindelsesland:
Thailand

Det land, hvor den sidste væsentlige fremstillingsproces fandt sted

RoHS-kompatibel:
Ja
Tarifnr.:
85332100
Vægt (kg):
.000121

Lignende produkter

Søg efter produkter med lignende funktionalitet. Vælg et af de følgende links, så kommer du hen til en oversigtsside, der viser alle produkter i denne kategori, som deler den angivne funktion.