Low

5749111-1 - 

D Sub Connector, SCSI, 20 Contacts, Plug, Amplimite 0.050 III Series, IDC / IDT

5749111-1 - D Sub Connector, SCSI, 20 Contacts, Plug, Amplimite 0.050 III Series, IDC / IDT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
5749111-1
Varenummer:
2452370
Produktsortiment
Amplimite 0.050 III Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversigt

The Amplimite 0.050 III series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
  • Available in 20, 26, 50, 68 and 100 contact sizes
  • UL94V-0 Flammability

Applikationer

Communications & Networking, Computers & Computer Peripherals, Industrial

Produktoplysninger

:
20Contacts
:
Plug
:
-
:
Amplimite 0.050 III Series
:
-
:
IDC / IDT
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Kontroller lager- og leveringstider

25 vil være klar til levering d. 05-07-2018

25 vil være klar til levering d. 21-07-2018

Flere produkter på lager i ugen, der starter den 27-08-18

Kontakt mig, når varen er på lager

kr 52,80 kr 52.80
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 52,80
5 + kr 51,68
10 + kr 50,49
25 + kr 45,87
50 + kr 43,56
75 + kr 37,83
No longer stocked:: No Longer Manufactured::
I restordre
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.